Nexperia N-Channel MOSFET, 7.9 A, 30 V Enhancement, 8-Pin MLPAK33 PXN017-30QLJ
- RS Stock No.:
- 240-1983
- Mfr. Part No.:
- PXN017-30QLJ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 50 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.45
(exc. VAT)
€17.78
(inc. VAT)
Temporarily out of stock
- 675 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.578 | €14.45 | - |
| 50 - 75 | €0.567 | €14.18 | €0.55 |
| 100 - 225 | €0.432 | €10.80 | €14.60 |
| 250 - 975 | €0.422 | €10.55 | €39.00 |
| 1000 + | €0.264 | €6.60 | €314.00 |
*price indicative
- RS Stock No.:
- 240-1983
- Mfr. Part No.:
- PXN017-30QLJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic-level compatible
Trench MOSFET technology
Ultra low QG and QGD for high system efficiency, especially at higher switching frequencies
Superfast switching with soft-recovery
Low spiking and ringing for low EMI designs
MLPAK33 package (3.3 x 3.3 mm footprint)
Related links
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN017-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN018-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN6R7-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN4R7-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN5R4-30QLJ
