Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE030N06NM5CGATMA1
- RS Stock No.:
- 240-6633
- Mfr. Part No.:
- IQE030N06NM5CGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€5,605.00
(exc. VAT)
€6,895.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.121 | €5,605.00 |
*price indicative
- RS Stock No.:
- 240-6633
- Mfr. Part No.:
- IQE030N06NM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 253A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | IQE | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.85mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 730mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 253A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series IQE | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.85mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 730mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOSTM 5 60V PQFN 3.3x3.3 Source-Down features 60 V and low RDS(on) of 3.0 mOhm. It offers several advantages, such as increased thermal capability, advanced power density or improved layout possibilities. Furthermore, the higher efficiency, the reduced active cooling requirements and the effective layout for thermal management are benefits at the system level.
Improved PCB losses
Enabling highest power density and performance
Related links
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE030N06NM5CGATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE008N03LM5ATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5ATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5ATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5CGATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE008N03LM5CGATMA1
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5CGATMA1
