Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE065N10NM5ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-6639
Mfr. Part No.:
IQE065N10NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

253A

Maximum Drain Source Voltage Vds

30V

Series

IQE

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.85mΩ

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

730mV

Maximum Operating Temperature

150°C

Length

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOSTM 5 100V PQFN 3.3x3.3 Source-Down features 100 V and low RDS(on) of 6.5 mOhm. It offers several advantages, such as increased thermal capability, advanced power density or improved layout possibilities. Furthermore, the higher efficiency, the reduced active cooling requirements and the effective layout for thermal management are benefits at the system level.

Improved PCB losses

Enabling highest power density and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy