ROHM N-Channel MOSFET, 6 A, 45 V, 8-Pin SOP
- RS Stock No.:
- 241-2328
- Mfr. Part No.:
- SH8M24TB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2328
- Mfr. Part No.:
- SH8M24TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM N channel and N channel Power MOSFET with a drive voltage of 4.5 Volts and fast switching speed.
4V drive type
and Middle power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free and RoHS Compliant
Related links
- ROHM N-Channel MOSFET 45 V, 8-Pin SOP SH8M24TB1
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP SH8K26GZ0TB1
- ROHM Dual SP8K24 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP
