ROHM N-Channel MOSFET, 6 A, 30 V, 8-Pin SOP
- RS Stock No.:
- 241-2330
- Mfr. Part No.:
- SP8K2HZGTB
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2330
- Mfr. Part No.:
- SP8K2HZGTB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 7.2nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 7.2nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM SP8K2HZG is an automotive grade N channel and 30V MOSFET with ESD protection diode is included in the SOP8 package. It is ideal for switching applications.
Low on resistance
Small Surface Mount Package SOP8
Pb free lead plating and RoHS compliant
Halogen Free
Sn100% plating
AEC Q101 Qualified
Related links
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM N-Channel MOSFET 45 V, 8-Pin SOP
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM N-Channel MOSFET 45 V, 8-Pin SOP SH8M24TB1
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP SH8K26GZ0TB1
