Microchip MSC015SMA070B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC015SMA070B4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-9249
Mfr. Part No.:
MSC015SMA070B4
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

140A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-247

Series

MSC015SMA070B4

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

8Ω

Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Maximum Gate Source Voltage Vgs

2V

Typical Gate Charge Qg @ Vgs

215nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications.

Low capacitances and low gate charge

Fast switching speed due to low internal gate resistance

Stable operation at high junction temperature T equal to 175 °C

Fast and reliable body diode

Superior avalanche ruggedness

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy