Microchip MSC035SMA170B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC035SMA170B4
- RS Stock No.:
- 241-9258
- Mfr. Part No.:
- MSC035SMA170B4
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.66
(exc. VAT)
€46.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €37.66 |
| 5 - 9 | €36.90 |
| 10 - 99 | €36.16 |
| 100 + | €34.60 |
*price indicative
- RS Stock No.:
- 241-9258
- Mfr. Part No.:
- MSC035SMA170B4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-247 | |
| Series | MSC035SMA170B4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-247 | ||
Series MSC035SMA170B4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 2V | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC035SMA170B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA070B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC025SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC080SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4
- Microchip MSC025SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC025SMA120B4
- Microchip MSC015SMA070B4 N-Channel MOSFET 12 V, 4-Pin TO-247
