Microchip MSC35SMA170B N-Channel MOSFET, 140 A, 12 V TO-247 MSC035SMA170B
- RS Stock No.:
- 241-9261
- Mfr. Part No.:
- MSC035SMA170B
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€36.42
(exc. VAT)
€44.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.42 |
*price indicative
- RS Stock No.:
- 241-9261
- Mfr. Part No.:
- MSC035SMA170B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-247 | |
| Series | MSC35SMA170B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-247 | ||
Series MSC35SMA170B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Maximum Gate Source Voltage Vgs 2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC35SMA170B N-Channel MOSFET 12 V TO-247
- Microchip MSC025SMA120B N-Channel MOSFET 12 V TO-247
- Microchip MSC025SMA120B N-Channel MOSFET 12 V TO-247 MSC025SMA120B
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA170B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4
- Microchip MSC035SMA170B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC035SMA170B4
- Microchip MSC015SMA070B4 N-Channel MOSFET 12 V, 4-Pin TO-247
