Microchip MSC040SMA120B N-Channel MOSFET, 46 A, 1.2 kV TO-247 MSC040SMA120B
- RS Stock No.:
- 241-9265
- Mfr. Part No.:
- MSC040SMA120B
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9265
- Mfr. Part No.:
- MSC040SMA120B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | MSC040SMA120B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series MSC040SMA120B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC040SMA120B N-Channel MOSFET 1200 V TO-247
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
- Vishay IRFP260 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP260PBF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L060N090SC1
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3F
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3HF
