onsemi SiC Power N-Channel MOSFET, 46 A, 650 V N, 4-Pin TO-247
- RS Stock No.:
- 229-6462
- Mfr. Part No.:
- NTH4L060N090SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6462
- Mfr. Part No.:
- NTH4L060N090SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SiC Power | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 84mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 221W | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Forward Voltage Vf | 3.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.2mm | |
| Length | 15.8mm | |
| Height | 22.74mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SiC Power | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 84mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 221W | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Forward Voltage Vf 3.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.2mm | ||
Length 15.8mm | ||
Height 22.74mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor SiC Power series MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge.
Highest efficiency
Faster operation frequency
Increased power density
Reduced EMI
Reduced system size
Related links
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L060N090SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L015N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L045N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263 NTBG015N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263 NTBG045N065SC1
- onsemi SiC Power N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
