Microchip MSC090SMA070B N-Channel MOSFET, 20 A, 700 V TO-247 MSC090SMA070B
- RS Stock No.:
- 241-9273
- Mfr. Part No.:
- MSC090SMA070B
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.92 |
| 5 - 9 | €3.84 |
| 10 - 99 | €3.77 |
| 100 + | €3.60 |
*price indicative
- RS Stock No.:
- 241-9273
- Mfr. Part No.:
- MSC090SMA070B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | MSC090SMA070B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series MSC090SMA070B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Maximum Gate Source Voltage Vgs 2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC090SMA070B N-Channel MOSFET 700 V TO-247
- Infineon CoolMOS E6 N-Channel MOSFET 700 V, 3-Pin TO-220FP IPA65R190E6XKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 700 V, 3-Pin I2PAK IPI65R190C6XKSA1
- Infineon CoolMOS E6 N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R190E6XKSA1
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC090SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC015SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC035SMA070B4N
