Microchip mSiC N-Channel MOSFET, 46 A, 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
- RS Stock No.:
- 813-822
- Mfr. Part No.:
- MSC060SMA070B4N
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.16 |
*price indicative
- RS Stock No.:
- 813-822
- Mfr. Part No.:
- MSC060SMA070B4N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | mSiC | |
| Package Type | TO-247-4 | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3.7V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 23.6mm | |
| Length | 16.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series mSiC | ||
Package Type TO-247-4 | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3.7V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Standards/Approvals RoHS Compliant | ||
Width 23.6mm | ||
Length 16.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Microchip High efficiency N Channel MOSFET designed for superior performance in demanding applications. This robust device operates at 700V with low on-resistance for optimal power management.
AEC-Q101 qualified option enhances reliability in automotive applications
Low capacitances contribute to reduced switching losses
Fast switching speed ensures efficient performance in power systems
Stable operation at high junction temperatures maximises longevity
Related links
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC090SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC035SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC015SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247 MSC035SMA070B
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC040SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.7 kV, 4-Pin TO-247-4 MSC750SMA170B4
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC025SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC017SMA120B4N
