Infineon BSC0 N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC018NE2LSIATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-9668
Mfr. Part No.:
BSC018NE2LSIATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

BSC0

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon OptiMOS™ 5 N-channel power MOSFET has 25 V drain source voltage (VDS) & 153 A drain current (ID). It's ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, makes it the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. It saves overall system costs by reducing the number of phases in multiphase converters and reduce power losses and increase efficiency for all load conditions.

Optimized for high performance buck converter

Monolithic integrated schottky like diode

Very low on-resistance RDS(on)@VGS = 4.5V

100% avalanche tested

N-channel

Qualified according to JEDEC1) for target applications

Pb-free lead plating

RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy