Infineon BSC0 N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.895€3.79-
20 - 48€1.71€3.429%
50 - 98€1.59€3.1816%
100 - 198€1.495€2.9921%
200 +€1.38€2.7627%

*price indicative

Packaging Options:
RS Stock No.:
241-9690
Mfr. Part No.:
BSC022N04LS6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Series

BSC0

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC0 Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - BSC022N04LS6ATMA1


This MOSFET is a high-current N-channel transistor designed for surface-mount power conversion and switching duties in demanding thermal environments. It operates across a broad temperature range and is suited to applications requiring low conduction losses and substantial continuous drain current while mounted in a Compact SuperSO8 package.

Features and Benefits:


• 40V drain voltage supports medium-voltage system designs
• 381A continuous drain current enables high-current switching
• 0.7mΩ on-resistance minimises conduction losses
• 81W power dissipation allows substantial thermal loading
• 80nC typical gate charge suits fast switching at high current
• 20V gate rating provides wide gate-drive headroom

Applications


• Suitable for high-current power supplies and converters
• Ideal for motor drive stages requiring low-loss switching
• Used with synchronous rectification in DC-DC converters
• Can be used for load-switching in server power rails
• Suitable for thermally stressed installations down to -55°C

What thermal extremes can it tolerate during operation?


It is rated to function from -55°C up to 175°C, enabling use in elevated-temperature environments.

Which mounting method is required for PCB implementation?


It is supplied in a SuperSO8 5x6 surface-mount package for automated PCB assembly.

How does the forward voltage affect low-voltage designs?


The typical forward voltage of 1V limits voltage drop during conduction, aiding efficiency in low-voltage, high-current systems.

Is the device suitable for automotive qualification processes?


It is not designated as an automotive-standard device and should be evaluated accordingly for vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy