Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC066N06NSATMA1
- RS Stock No.:
- 241-9675
- Mfr. Part No.:
- BSC066N06NSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 6,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.704 | €8.52 |
| 50 - 120 | €1.466 | €7.33 |
| 125 - 245 | €1.382 | €6.91 |
| 250 - 495 | €1.28 | €6.40 |
| 500 + | €1.192 | €5.96 |
*price indicative
- RS Stock No.:
- 241-9675
- Mfr. Part No.:
- BSC066N06NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC066N06NSATMA1
This MOSFET is a high-current switching transistor designed for power management in surface-mounted electronics. It operates across a wide thermal range and is intended for applications requiring substantial continuous drain current and controlled gate driving within mid-range drain-source voltage limits.
Features and Benefits:
• 381 A continuous drain current enables sustained high-current switching
• 0.7 mΩ RDS(on) reduces conduction losses during heavy loads
• 81 W power dissipation allows significant thermal handling capacity
• 80 nC gate charge supports fast switching with defined drive effort
• 20 V maximum gate-source voltage permits robust gate-drive margins
• 0.7 mΩ RDS(on) reduces conduction losses during heavy loads
• 81 W power dissipation allows significant thermal handling capacity
• 80 nC gate charge supports fast switching with defined drive effort
• 20 V maximum gate-source voltage permits robust gate-drive margins
Applications
• Suitable for high-current DC-DC converters in power racks
• Ideal for motor-drive stages requiring large continuous current
• Used with battery-management systems needing Compact surface-mount solutions
• Can be used for synchronous rectification in power supplies
• Suitable for high-temperature power modules operating at elevated temperatures
• Ideal for motor-drive stages requiring large continuous current
• Used with battery-management systems needing Compact surface-mount solutions
• Can be used for synchronous rectification in power supplies
• Suitable for high-temperature power modules operating at elevated temperatures
What ambient temperature extremes can it tolerate?
It can operate from −55 °C up to +150 °C under specified conditions.
Which package format is provided for automated assembly?
It is supplied in a SuperSO8 5x6 surface-mount package for pick-and-place processes.
What polarity and channel type does it employ?
It uses an N-channel configuration for conventional high-side or low-side switching.
What is the maximum drain-source voltage rating?
The device is rated to 40 V between drain and source.
Is it specified for automotive standard compliance?
It is not designated as automotive-grade despite meeting RoHS environmental requirements.
Related links
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC066N06NSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0904NSIATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC050N10NS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0501NSIATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC059N04LS6ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC032NE2LSATMA1
