Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC146N10LS5ATMA1
- RS Stock No.:
- 241-9677
- Mfr. Part No.:
- BSC146N10LS5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
In Stock
- 3,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.094 | €5.47 |
| 50 - 120 | €0.876 | €4.38 |
| 125 - 245 | €0.824 | €4.12 |
| 250 - 495 | €0.768 | €3.84 |
| 500 + | €0.712 | €3.56 |
*price indicative
- RS Stock No.:
- 241-9677
- Mfr. Part No.:
- BSC146N10LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - BSC146N10LS5ATMA1
This MOSFET is a surface-mount N-channel transistor designed to switch and conduct high currents in power electronic circuits. It operates across a wide temperature range and conforms to RoHS requirements, making it suitable for demanding thermal environments and regulatory-conscious assemblies.
Features and Benefits:
• Low Rds(on) 0.7 mΩ reduces conduction losses and improves efficiency
• High continuous drain current 381 A supports heavy current loads
• Vds 40 V rating enables robust low-voltage power stages
• Power dissipation 81 W allows sustained power handling under load
• Gate charge 80 nC for power applications balances drive and switching speed
• Gate-source tolerance 20 V safeguards against common drive excursions
• High continuous drain current 381 A supports heavy current loads
• Vds 40 V rating enables robust low-voltage power stages
• Power dissipation 81 W allows sustained power handling under load
• Gate charge 80 nC for power applications balances drive and switching speed
• Gate-source tolerance 20 V safeguards against common drive excursions
Applications
• Suitable for high-current DC-DC converters in power racks
• Ideal for motor drivers requiring sustained current delivery
• Used for parallel switching in server power distribution
• Can be used for load switching in industrial power modules
• Appropriate for surface-mount assembly on Compact power boards
• Ideal for motor drivers requiring sustained current delivery
• Used for parallel switching in server power distribution
• Can be used for load switching in industrial power modules
• Appropriate for surface-mount assembly on Compact power boards
What thermal extremes can it tolerate in operation?
It is temperature rated from −55 °C to +150 °C for operation across harsh thermal conditions.
How does the package support automated PCB assembly?
The SuperSO8 surface-mount MOSFET 5 x 6 mm package format is compatible with standard pick-and-place and reflow processes.
What is the typical forward voltage during conduction?
The device exhibits a forward voltage of 1.1 V under conduction conditions.
What type of channel and mode does it employ?
It uses an N-channel configuration operating in enhancement mode.
Is this component specified for automotive-grade supply chains?
It is RoHS compliant but is not designated as automotive standard.
Related links
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 DSC
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0904NSIATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC059N04LS6ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC032NE2LSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 DSC BSC040N10NS5SCATMA1
