Infineon BSZ N-Channel MOSFET, 212 A, 60 V N, 8-Pin SuperSO8 5 x 6 BSZ040N06LS5ATMA1
- RS Stock No.:
- 241-9680
- Mfr. Part No.:
- BSZ040N06LS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,605.00
(exc. VAT)
€3,205.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.521 | €2,605.00 |
*price indicative
- RS Stock No.:
- 241-9680
- Mfr. Part No.:
- BSZ040N06LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 60V Maximum Drain Source Voltage, 212A Maximum Continuous Drain Current - BSZ040N06LS5ATMA1
This MOSFET is a high-current N-channel transistor designed for surface-mount power conversion and switching applications. It operates over an extended ambient temperature range and is intended for designs that require low conduction losses and substantial continuous drain current in a Compact package.
Features and Benefits:
• 0.7mΩ Rds(on) reduces conduction losses during high-current operation
• 212A continuous drain current supports heavy current loads
• 81W maximum power dissipation manages thermal stress in duty cycles
• 1.2V forward voltage improves efficiency in synchronous circuits
• 80nC typical gate charge enables predictable switching behaviour
• 20V gate protection helps prevent excessive gate stress
• 212A continuous drain current supports heavy current loads
• 81W maximum power dissipation manages thermal stress in duty cycles
• 1.2V forward voltage improves efficiency in synchronous circuits
• 80nC typical gate charge enables predictable switching behaviour
• 20V gate protection helps prevent excessive gate stress
Applications
• Suitable for high-current power conversion modules
• Ideal for DC-DC synchronous buck converters
• Used with motor-drive stages requiring large drain current
• Can be used for server power distribution units
• Suitable for general surface-mount switching in power supplies
• Ideal for DC-DC synchronous buck converters
• Used with motor-drive stages requiring large drain current
• Can be used for server power distribution units
• Suitable for general surface-mount switching in power supplies
What thermal range can it tolerate during operation?
It can operate across a wide ambient span from -55°C to +150°C.
What package and mounting format does it use?
It is supplied in a Compact SuperSO8 5x6 package for surface mounting.
What voltage limits apply between drain and source?
The maximum drain-to-source voltage it can withstand is 60V.
How does the gate withstand input transients?
The device limits gate excursion to a maximum gate-to-source voltage of 20V.
Is it compliant with common environmental restrictions?
It is approved to meet RoHS requirements.
Related links
- Infineon BSZ N-Channel MOSFET 60 V N, 8-Pin SuperSO8 5 x 6 BSZ040N06LS5ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ017NE2LS5IATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ063N04LS6ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ065N06LS5ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ075N08NS5ATMA1
