Infineon IPG20N06S4L-14A 2 N-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin SuperSO8 5 x 6 IPG20N06S4L14AATMA1
- RS Stock No.:
- 241-9688
- Mfr. Part No.:
- IPG20N06S4L14AATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
- 14,995 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.668 | €8.34 |
| 50 - 120 | €1.438 | €7.19 |
| 125 - 245 | €1.352 | €6.76 |
| 250 - 495 | €1.252 | €6.26 |
| 500 + | €1.168 | €5.84 |
*price indicative
- RS Stock No.:
- 241-9688
- Mfr. Part No.:
- IPG20N06S4L14AATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IPG20N06S4L-14A | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO8 5 x 6 | ||
Series IPG20N06S4L-14A | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPG20N06S4L-14A 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO8 5 x 6 IPG20N06S4L14AATMA1
- Infineon OptiMOS N-Channel Power MOSFET 200 V Enhancement, 8-Pin SuperSO8 5 x 6 ISC300N20NM6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5IATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L014ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L020ATMA1
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N10S5L040ATMA1
