Infineon BSC072N04LD 2 N-Channel MOSFET, 20 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC072N04LDATMA1

Subtotal (1 reel of 5000 units)*

€2,210.00

(exc. VAT)

€2,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.442€2,210.00

*price indicative

RS Stock No.:
241-9694
Mfr. Part No.:
BSC072N04LDATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Series

BSC072N04LD

Package Type

SuperSO8 5 x 6

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

7.2mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

65W

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC climatic Category, DIN IEC 68-1:55/175/56

Number of Elements per Chip

2

Automotive Standard

No

The Infineon OptiMOS T2 Power transistor is a dual N channel MOSFET which has superior thermal resistance. It is Halogen-free according to IEC61249-2-21.

Fast switching MOSFETs for SMPS

Optimized technology for Synchronous Rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy