Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin PQFN BSZ039N06NSATMA1
- RS Stock No.:
- 241-9705
- Mfr. Part No.:
- BSZ039N06NSATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9705
- Mfr. Part No.:
- BSZ039N06NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS Power Transistor is a N channel MOSFET which is fully qualified according to JEDEC for Industrial Applications. It has Higher solder joint reliability due to enlarged source interconnection.
Optimized for high performance SMPS
Superior thermal resistance
Related links
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ024N04LS6ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSIATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ021N04LS6ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1
