Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON BSC034N06NSATMA1
- RS Stock No.:
- 241-9876
- Mfr. Part No.:
- BSC034N06NSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,730.00
(exc. VAT)
€4,590.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.746 | €3,730.00 |
*price indicative
- RS Stock No.:
- 241-9876
- Mfr. Part No.:
- BSC034N06NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC034N06NSATMA1
This MOSFET is a high-current N-channel device designed for power switching in surface-mounted applications, delivering robust conduction at moderate voltage levels and operating across a wide temperature range for industrial environments.
Features and Benefits:
• Very low Rds(on) 0.7 mΩ for reduced conduction losses
• High continuous drain current 381 A enabling heavy loads
• Maximum power dissipation 81 W for sustained thermal handling
• Forward voltage Vf 1.2 V minimises voltage drop during conduction
• Typical gate charge Qg 80 nC for efficient switching control
• High continuous drain current 381 A enabling heavy loads
• Maximum power dissipation 81 W for sustained thermal handling
• Forward voltage Vf 1.2 V minimises voltage drop during conduction
• Typical gate charge Qg 80 nC for efficient switching control
Applications
• Suitable for DC-DC converters requiring high current capability
• Ideal for motor-drive stages in industrial equipment
• Used with power-management modules in servers and racks
• Can be used for synchronous rectification in power supplies
• Ideal for motor-drive stages in industrial equipment
• Used with power-management modules in servers and racks
• Can be used for synchronous rectification in power supplies
What gate voltage limits must be observed for safe operation?
The device must not exceed a gate-to-source voltage of 20 V to avoid gate overstress.
What thermal extremes can it withstand during operation?
It operates across a temperature span from −55 °C to 150 °C, suitable for harsh environments.
How many pins are provided for PCB integration and mounting?
It is supplied in an 8‑pin configuration for surface-mount assembly.
What is the maximum drain-to-source voltage rating for switching applications?
The maximum allowable drain-to-source voltage is 40 V for off‑state conditions.
Related links
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N06NSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC110N15NS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 DSC
