Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC059N04LS6ATMA1
- RS Stock No.:
- 243-9328
- Mfr. Part No.:
- BSC059N04LS6ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,670.00
(exc. VAT)
€2,055.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.334 | €1,670.00 |
*price indicative
- RS Stock No.:
- 243-9328
- Mfr. Part No.:
- BSC059N04LS6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | BSC | |
| Package Type | SuperSO8 5 x 6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series BSC | ||
Package Type SuperSO8 5 x 6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - BSC059N04LS6ATMA1
This MOSFET is a surface-mount N-channel transistor designed for high-current switching and power conversion in demanding thermal environments. It supports operation across a wide temperature range and is intended for use where low conduction losses and Rapid gate control are required.
Features and Benefits:
• 40 V drain capability enables medium-voltage switching applications
• 381 A continuous current supports heavy-current loads
• 0.7 mΩ RDS(on) reduces conduction losses at high currents
• 81 W power dissipation allows sustained thermal loading
• 80 nC typical gate charge enables responsive switching transitions
• 20 V gate rating permits substantial gate-drive amplitude
• 381 A continuous current supports heavy-current loads
• 0.7 mΩ RDS(on) reduces conduction losses at high currents
• 81 W power dissipation allows sustained thermal loading
• 80 nC typical gate charge enables responsive switching transitions
• 20 V gate rating permits substantial gate-drive amplitude
Applications
• Suitable for high-current DC-DC converters
• Ideal for synchronous rectification in power supplies
• Used with motor drivers requiring high continuous current
• Can be used for battery protection and power distribution
• Suitable for Compact surface-mount power modules
• Ideal for synchronous rectification in power supplies
• Used with motor drivers requiring high continuous current
• Can be used for battery protection and power distribution
• Suitable for Compact surface-mount power modules
What package type is used for Compact PCB assembly?
It is supplied in a SuperSO8 5x6 mm package suitable for surface mounting.
What thermal range can it withstand during operation?
The device operates from −55 °C up to 175 °C for wide-temperature deployments.
What gate-drive considerations should be observed?
The maximum gate-to-source rating is 20 V and typical gate charge is 80 nC, so drive circuits must source sufficient charge for the desired switching speed.
How does it comply with environmental restrictions?
It meets RoHS requirements for restricted-substance compliance.
Related links
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC059N04LS6ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0904NSIATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC050N10NS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0501NSIATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC066N06NSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC032NE2LSATMA1
