Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L012ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,882 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.135€4.27
20 - 48€1.765€3.53
50 - 98€1.655€3.31
100 - 198€1.555€3.11
200 +€1.435€2.87

*price indicative

Packaging Options:
RS Stock No.:
241-9890
Mfr. Part No.:
IAUC120N04S6L012ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

IAUC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS 6 Power-Transistor is a N channel power MOSFET for automotive applications. It is 100% Avalanche tested.

AEC Q101 qualified

MSL1 up to 260°C peak reflow

Green Product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy