Infineon IAUC N-Channel MOSFET, 120 A, 60 V Enhancement, 8-Pin TDSON IAUC120N06S5N017ATMA1

Subtotal (1 reel of 5000 units)*

€3,785.00

(exc. VAT)

€4,655.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.757€3,785.00

*price indicative

RS Stock No.:
258-0921
Mfr. Part No.:
IAUC120N06S5N017ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

60V

Series

IAUC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

74nC

Maximum Power Dissipation Pd

167W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS-5 power transistor is OptiMOS power MOSFET for automotive applications. Its 175 °C operating temperature.

Green product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy