Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin TDSON IAUC90N10S5N062ATMA1

Subtotal (1 reel of 5000 units)*

€2,845.00

(exc. VAT)

€3,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.569€2,845.00

*price indicative

RS Stock No.:
241-9891
Mfr. Part No.:
IAUC90N10S5N062ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

IAUC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 81W Maximum Power Dissipation, 120A Maximum Continuous Drain Current - IAUC90N10S5N062ATMA1


This MOSFET is a power switching transistor designed for high-current, high-temperature environments, providing controlled conduction in enhancement-mode N-channel configurations. It is intended for surface-mount applications where robust thermal and electrical performance are required, and it complies with environmental restriction standards.

Features and Benefits:


• 40V drain rating enabling mid-voltage power switching
• 120A continuous drain current for high-current loads
• 0.7mΩ low on-resistance reducing conduction losses
• 81W power dissipation supporting elevated power handling
• 80nC typical gate charge allowing predictable switching energy
• 20V gate tolerance offering wide gate-drive flexibility

Applications


• Suitable for automotive power management modules
• Ideal for high-current motor drive stages
• Used for DC-DC conversion in industrial systems
• Can be used for battery protection and distribution
• Suitable for Compact surface-mount power assemblies

What thermal range can it operate over?


It is specified to operate from -55°C up to 175°C to accommodate wide thermal envelopes.

What package and mounting style does it use?


It is supplied in a TDSON package designed for surface mounting to control board real estate and thermal paths.

Is it suitable for automotive design requirements?


It meets AEC‑Q101 qualification and is RoHS-compliant for automotive-grade applications.

What channel and conduction mode does it employ?


It is an N-channel device operating in enhancement mode for controlled switching behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy