Infineon IAUC N-Channel MOSFET, 120 A, 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1

Subtotal (1 reel of 5000 units)*

€2,900.00

(exc. VAT)

€3,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.58€2,900.00

*price indicative

RS Stock No.:
258-0919
Mfr. Part No.:
IAUC120N06S5L032ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

60V

Series

IAUC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.20mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 60V Maximum Drain‑Source Voltage, 120A Maximum Continuous Drain Current - IAUC120N06S5L032ATMA1


This MOSFET is an N‑channel enhancement device designed for high‑current switching in demanding environments. It is provided in an 8‑pin TDSON surface‑mount package and is compliant with RoHS. The device operates across a wide temperature range suitable for harsh conditions and meets automotive reliability requirements.

Features and Benefits:


• 3.2mΩ RDS(on) for reduced conduction losses
• 60V VDS for robust voltage headroom
• 120A continuous current capacity for high‑load applications
• 1.1V forward voltage for efficient conduction
• -55°C to +175°C rated temperature range for extreme environments

Applications


• Suitable for automotive power distribution modules
• Ideal for high‑current DC motor drivers
• Used with battery management and charging systems
• Can be used for power conversion in automotive electronics
• Suitable for Compact surface‑mount power assemblies

What package and mounting method does it use?


It comes in a TDSON package and is intended for surface mounting.

Which automotive qualification does the device satisfy?


It is qualified to AEC‑Q101 for automotive component stress screening.

What is the device channel type and mode?


It is an N‑channel device operating in enhancement mode.

Is the component compliant with environmental lead restrictions?


The part meets RoHS requirements.

How many pins are available for board integration?


The device has an 8‑pin configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy