Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N10S5L040ATMA1

Subtotal (1 reel of 5000 units)*

€5,135.00

(exc. VAT)

€6,315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.027€5,135.00

*price indicative

RS Stock No.:
242-0302
Mfr. Part No.:
IAUC100N10S5L040ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS-5 Power-Transistor is a N channel MOSFET. It is 100% avalanche tested.

Feasible for automatic optical inspection (AOI)

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy