Infineon AUIRFS N-Channel MOSFET, 160 A, 60 V, 3-Pin TO-263 AUIRFS3306TRL

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 756 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.66-
5 - 9€3.484%
10 - 24€3.1314%
25 - 49€2.8222%
50 +€2.6826%

*price indicative

Packaging Options:
RS Stock No.:
242-0967
Mfr. Part No.:
AUIRFS3306TRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

AUIRFS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 60V, Single N-channel HEXFET Power MOSFET in a D2-Pak package.The continuous drain current (Id) is 160 A.The operating temperature of power MOSFET is from -55 °C to 175 °C.

Surface mount technology

Power dissipation is 230 W

Typical Application: Brushed Motor Drive,Brushless Motor Drive

Advanced process technology

Ultra low on-resistance

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy