Infineon AUIRFS N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-252 AUIRFR3806TRL

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.12

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,814 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.06€6.12-
20 - 48€2.855€5.716%
50 - 98€2.67€5.3412%
100 - 198€2.48€4.9618%
200 +€2.30€4.6024%

*price indicative

Packaging Options:
RS Stock No.:
244-2877
Mfr. Part No.:
AUIRFR3806TRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

AUIRFS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon AUIRFR2905ZTRL specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficientand reliable device for use in Automotive applications and a widevariety of other applications.

Advanced Process Technology

Ultra Low On-Resistance

Dynamic dV/dT Rating

175°C Operating Temperature

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead-Free, RoHS Compliant

Automotive Qualified *

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy