Infineon IPA N-Channel MOSFET, 84 A, 40 V N, 3-Pin TO-220 IPA80R1K2P7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 402 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.655€3.31
20 - 48€1.495€2.99
50 - 98€1.41€2.82
100 - 198€1.31€2.62
200 +€1.205€2.41

*price indicative

Packaging Options:
RS Stock No.:
242-0986
Mfr. Part No.:
IPA80R1K2P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

IPA

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

N

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon N-channel MOSFET provide a maximum continous drain current is 4.5 A and drain source voltage is 800 V. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. The operating temperature of MOSFET is ranges from -55 °C to 150 °C.

Best-in-class performance.

Enabling higher power density designs

BOM savings and lower assembly costs

Easy to drive and to parallel

Better production yield by reducing ESD related failures

Less production issues and reduced field returns

Easy to select right parts for fine tuning of designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy