Infineon IPA N-Channel MOSFET, 84 A, 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 500 units)*

€695.00

(exc. VAT)

€855.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
500 - 500€1.39€695.00
1000 +€1.321€660.50

*price indicative

RS Stock No.:
242-0987
Mfr. Part No.:
IPA80R280P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

40V

Series

IPA

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

P

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IPA Series MOSFET, 81W Maximum Power Dissipation, 84A Maximum Continuous Drain Current - IPA80R280P7XKSA1


This MOSFET is a three‑pin N‑channel transistor designed for power switching in surface‑mounted applications. It is intended to handle high continuous currents while operating across a wide temperature range, making it suitable for demanding electronic systems where efficient conduction and thermal endurance are required.

Features and Benefits:


• Very low on‑resistance of 2.9mΩ reduces conduction losses
• Continuous drain current of 84A supports high‑current operation
• Drain‑source voltage rating of 40V permits mid‑voltage power stages
• Power dissipation of 81W enables sustained thermal load handling
• Gate charge of 80nC allows predictable switching energy management
• Forward voltage of 0.9V minimises voltage drop during conduction

Applications


• Suitable for power supplies requiring low Rds(on) transistors
• Ideal for motor drive stages with high current demands
• Used for DC-DC converters in industrial control systems
• Can be used for battery management and power distribution
• Appropriate for heat‑intensive environments with wide temperature range

What gate voltage limits should I observe for safe operation?


The component tolerates gate voltages up to 20V relative to source.

What ambient temperature extremes can it withstand during use?


It is specified to operate from −55°C up to +150°C.

How does its package influence mounting options?


It is supplied in a TO‑220 package configured for surface mounting to a heatsink or PCB.

What type of conduction channel does it employ?


It uses an N‑type channel operated in P‑mode for switching applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy