Infineon iPB N-Channel MOSFET, 273 A, 100 V N, 3-Pin TO-263 IPB60R045P7ATMA1

Subtotal (1 reel of 1000 units)*

€3,031.00

(exc. VAT)

€3,728.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€3.031€3,031.00

*price indicative

RS Stock No.:
242-5826
Mfr. Part No.:
IPB60R045P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

273A

Maximum Drain Source Voltage Vds

100V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon super junction MOSFET is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS™ 7th generation platform ensure its high efficiency.

Integrated gate resistor RG

Suitable for hard and soft switching (PFC and LLC) due to an outstanding commutation ruggedness

Significant reduction of switching and conduction losses

Excellent ESD robustness > 2kV (HBM) for all products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy