Infineon IRFH N-Channel MOSFET, 192 A, 40 V, 8-Pin PQFN IRFH8318TRPBF
- RS Stock No.:
- 243-9296
- Mfr. Part No.:
- IRFH8318TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€872.00
(exc. VAT)
€1,072.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.218 | €872.00 |
*price indicative
- RS Stock No.:
- 243-9296
- Mfr. Part No.:
- IRFH8318TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IRFH | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IRFH | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon N-Channel Power MOSFET IRFH8318TRPBF is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Low Thermal Resistance to PCB (< 1.7°C/W)
Low Profile (<1.2mm)
Industry-Standard Pinout
Compatible with Existing Surface Mount Techniques
RoHS Compliant Containing no Lead, no Bromide and no Halogen
Related links
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8318TRPBF
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN IRFH8324TRPBF
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN IRL100HS121
- Infineon IRFH N-Channel MOSFET 40 V, 8-Pin PQFN IRL60HS118
- Infineon HEXFET N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon IQE N-Channel MOSFET 30 V, 8-Pin PQFN
