Infineon IRFH N-Channel MOSFET, 192 A, 40 V, 8-Pin PQFN IRFH8318TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.40

(exc. VAT)

€12.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,885 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.08€10.40
50 - 120€1.85€9.25
125 - 245€1.724€8.62
250 - 495€1.608€8.04
500 +€1.498€7.49

*price indicative

Packaging Options:
RS Stock No.:
243-9297
Mfr. Part No.:
IRFH8318TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

40V

Package Type

PQFN

Series

IRFH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon N-Channel Power MOSFET IRFH8318TRPBF is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Low Thermal Resistance to PCB (< 1.7°C/W)

Low Profile (<1.2mm)

Industry-Standard Pinout

Compatible with Existing Surface Mount Techniques

RoHS Compliant Containing no Lead, no Bromide and no Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy