Infineon IRFH N-Channel MOSFET, 192 A, 40 V, 8-Pin PQFN IRFH8324TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.462€7.31
50 - 120€1.318€6.59
125 - 245€1.222€6.11
250 - 495€1.136€5.68
500 +€1.068€5.34

*price indicative

Packaging Options:
RS Stock No.:
243-9299
Mfr. Part No.:
IRFH8324TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

40V

Package Type

PQFN

Series

IRFH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

6.3mm

Width

5.3mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

AEC-Q101

The Infineon IRFH8324TRPBF N-Channel Power MOSFET is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Low Thermal Resistance to PCB (< 2.3°C/W)

Softer body-diode compared to previous silicon generation

Low Profile (<1.2mm)

Compatible with Existing Surface Mount Techniques

RoHS Compliant Containing no Lead, no Bromide and no Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy