Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC0906NSATMA1

Subtotal (1 reel of 5000 units)*

€900.00

(exc. VAT)

€1,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.18€900.00

*price indicative

RS Stock No.:
243-9308
Mfr. Part No.:
BSC0906NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Series

BSC

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC0906NSATMA1


This MOSFET is a surface-mount N-channel transistor designed to switch and control high currents in power electronic circuits. It operates across a broad temperature range and is intended for applications requiring substantial continuous drain current and elevated power handling in a Compact package.

Features and Benefits:


• 381 A continuous drain current enabling high-current switching
• 81 W power dissipation for sustained thermal load handling
• 0.7 mΩ RDS(on) minimising conduction losses during operation
• 40 V drain-source rating supporting medium-voltage systems
• 80 nC gate charge facilitating predictable switching control

Applications


• Suitable for high-current DC-DC converter stages
• Used for synchronous rectification in power modules
• Ideal for motor drive output stages requiring large currents
• Can be used for server power distribution and VRM designs
• Useful in Compact surface-mount power assemblies

What gate voltage range can be applied safely?


Gate drive must not exceed 20 V between gate and source to avoid damaging the gate oxide.

What ambient temperature extremes can it tolerate in operation?


It is specified to operate from −55 °C up to +150 °C, allowing use in wide-temperature environments.

How does the package affect mounting and the thermal path?


The device is supplied in a SuperSO8 package sized 5 x 6 mm for surface mounting, offering a short conduction path to PCB thermal planes.

What is the forward voltage relevant to conduction scenarios?


The forward voltage is 1 V, relevant when assessing voltage drop in rectification or low-side conduction contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy