Infineon IAUC N-Channel MOSFET, 60 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1
- RS Stock No.:
- 243-9314
- Mfr. Part No.:
- IAUC60N04S6N044ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.584 | €7.92 | - |
| 50 - 120 | €1.296 | €6.48 | 18% |
| 125 - 245 | €1.222 | €6.11 | 22% |
| 250 - 495 | €1.138 | €5.69 | 28% |
| 500 + | €1.044 | €5.22 | 34% |
*price indicative
- RS Stock No.:
- 243-9314
- Mfr. Part No.:
- IAUC60N04S6N044ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SuperSO8 5 x 6 | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 20V Maximum Drain Source Voltage, 60A Maximum Continuous Drain Current - IAUC60N04S6N044ATMA1
This MOSFET is an N-channel enhancement-mode transistor designed for high-current switching in automotive and industrial environments. It operates across a broad temperature range and is intended for surface-mount integration where robust drain-source handling and gate control are required.
Features and Benefits:
• Low on-resistance 1.4 mΩ reduces conduction losses
• High continuous drain current 60 A supports heavy loads
• Drain-source voltage 20 V allows low-voltage system use
• Power dissipation 81 W enables sustained thermal performance
• Gate charge 80 nC provides predictable switching energy
• Gate-source voltage rating 20 V permits wide drive margins
• High continuous drain current 60 A supports heavy loads
• Drain-source voltage 20 V allows low-voltage system use
• Power dissipation 81 W enables sustained thermal performance
• Gate charge 80 nC provides predictable switching energy
• Gate-source voltage rating 20 V permits wide drive margins
Applications
• Used for DC motor drivers in automotive systems
• Suitable for battery management and power distribution
• Ideal for high-current load switching on control modules
• Can be used for power conversion in vehicle electronics
• Used with thermal management systems in harsh environments
• Suitable for battery management and power distribution
• Ideal for high-current load switching on control modules
• Can be used for power conversion in vehicle electronics
• Used with thermal management systems in harsh environments
What temperature extremes can it withstand in operation?
It is rated to function from −55 °C up to 175 °C, accommodating wide ambient and thermal conditions.
What package and mounting style is provided for board assembly?
It is supplied in a SuperSO8 5x6 package and intended for surface mounting.
How does its regulatory status affect selection for production?
It complies with RoHS directives, indicating use of restricted substances aligns with common manufacturing requirements.
Which automotive qualification applies to this device for vehicle electronics?
It meets AEC‑Q101 automotive qualification, making it suitable for automotive component specifications.
Related links
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L020ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N10S5L040ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L005ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L025ATMA1
