Infineon IPD N-Channel MOSFET, 180 A, 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
- RS Stock No.:
- 244-0878
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €0.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
Temporarily out of stock
- 2,364 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.645 | €3.29 | - |
| 10 - 18 | €1.56 | €3.12 | €0.85 |
| 20 - 48 | €1.415 | €2.83 | €4.60 |
| 50 - 98 | €1.27 | €2.54 | €18.75 |
| 100 + | €1.20 | €2.40 | €44.50 |
*price indicative
- RS Stock No.:
- 244-0878
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET OptiMOSTM Power Transistor is a Green product RoHS compliant and is Automotive AEC Q101 qualified.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
100% Avalanche tested
Related links
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD95R750P7ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD65R225C7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD30N12S3L31ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD050N10N5ATMA1
