Infineon IPD N-Channel MOSFET, 180 A, 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- RS Stock No.:
- 244-9740
- Mfr. Part No.:
- IPD60R145CFD7ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- Plus 2,417 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.84 | - |
| 10 - 24 | €3.64 | €2.00 |
| 25 - 49 | €3.59 | €6.25 |
| 50 - 99 | €3.34 | €25.00 |
| 100 + | €3.07 | €77.00 |
*price indicative
- RS Stock No.:
- 244-9740
- Mfr. Part No.:
- IPD60R145CFD7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon IPD60R145CFD7ATMA1 600V CoolMOS CFD7 is Infineons latest high voltage superjunction MOSFET technology with integrated fast body diode, completing the CoolMOS 7 series. CoolMOS CFD7 comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt Ruggedness
Lowest FOM RDS(on) x Qg and Eoss
Best-in-class RDS(on)/package combinations
Related links
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD050N10N5ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD65R660CFDAATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD65R225C7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD30N12S3L31ATMA1
