Infineon AUIRFS Type P-Channel MOSFET, 230 A, 75 V, 3-Pin TO-252 AUIRFR5305TR
- RS Stock No.:
- 244-0890
- Mfr. Part No.:
- AUIRFR5305TR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€1,896.00
(exc. VAT)
€2,332.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.948 | €1,896.00 |
*price indicative
- RS Stock No.:
- 244-0890
- Mfr. Part No.:
- AUIRFR5305TR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 230A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | AUIRFS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 230A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series AUIRFS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET specifically designed for Automotive applications, this Cellular Planar design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area.
Advanced Planar Technology
Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Related links
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252 AUIRFR5305TR
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon HEXFET Type P-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 AUIRF6215
- Infineon HEXFET Type P-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFS3107TRLPBF
- Infineon IPD Type P-Channel MOSFET 75 V P, 3-Pin TO-252 IPD380P06NMATMA1
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
