Infineon AUIRFS N-Channel MOSFET, 230 A, 75 V, 3-Pin TO-220 AUIRF3205

Subtotal (1 tube of 50 units)*

€85.65

(exc. VAT)

€105.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.713€85.65

*price indicative

RS Stock No.:
249-6867
Mfr. Part No.:
AUIRF3205
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

230A

Maximum Drain Source Voltage Vds

75V

Series

AUIRFS

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.

Advance planner technology

LowOn-Resistance

Dynamic dV/dT Rating

175 C operating temperature

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy