Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC0901NSIATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1557
Mfr. Part No.:
BSC0901NSIATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

BSC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon has MOSFET which is OptiMOS power MOSFET,Integrated monolithic Schottky-like diode and Optimized for high performance Buck converter.

N Channel

Superior thermal resistance

Pb-free lead plating;RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy