Infineon N-Channel MOSFET Transistor, 1.7 A, 500 V, 3-Pin SOT-223 IPN50R3K0CEATMA1
- RS Stock No.:
- 244-2264
- Mfr. Part No.:
- IPN50R3K0CEATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-2264
- Mfr. Part No.:
- IPN50R3K0CEATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.7 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.7 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
The Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements.
Extremely low losses due to very low FOM Rdson Qg and Eoss.
Very high commutation ruggedness.
Easy to use/drive.
Pb-free plating,Halogen free mold compound.
Qualified for standard grade applications.
Very high commutation ruggedness.
Easy to use/drive.
Pb-free plating,Halogen free mold compound.
Qualified for standard grade applications.
Related links
- Infineon N-Channel MOSFET Transistor 500 V, 3-Pin SOT-223 IPN50R3K0CEATMA1
- N-Channel MOSFET Transistor 55 V, 3-Pin SOT-223 International Rectifier AUIRLL014N
- Infineon N-Channel MOSFET Transistor 3-Pin PG-TO220 IPP120N10S405AKSA1
- Infineon SIPMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP373NH6327XTSA1
- Infineon HEXFET N-Channel MOSFET Transistor 40 V, 3-Pin D2PAK IRF4104SPBF
- Infineon HEXFET N-Channel MOSFET Transistor 20 V, 3-Pin IPAK IRFU3711ZPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
