Infineon SIPMOS N-Channel MOSFET, 1.7 A, 100 V Enhancement, 4-Pin SOT-223 BSP373NH6327XTSA1

Subtotal (1 pack of 5 units)*

€5.50

(exc. VAT)

€6.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 2,535 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.10€5.50

*price indicative

Packaging Options:
RS Stock No.:
752-8224
Distrelec Article No.:
304-45-302
Mfr. Part No.:
BSP373NH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Series

SIPMOS

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Forward Voltage Vf

820mV

Maximum Power Dissipation Pd

1.8W

Typical Gate Charge Qg @ Vgs

6.2nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

6.5mm

Width

3.5mm

Standards/Approvals

No

Height

1.6mm

Automotive Standard

AEC-Q101

Infineon SIPMOS Series MOSFET, 100V Maximum Drain Source Voltage, 1.7A Maximum Continuous Drain Current - BSP373NH6327XTSA1


This MOSFET is a compact N-channel enhancement transistor designed for surface-mount power switching and control in demanding environments. It operates across a wide temperature range and handles moderate continuous current and voltage levels, making it suitable for electronic systems requiring a rugged, automotive-capable switching element.

Features and Benefits:


• 100V drain-source rating enables high-voltage switching applications
• 300mΩ Rds(on) reduces conduction losses at rated current
• 1.7A continuous drain current supports steady-state loads
• 6.2nC typical gate charge allows efficient switching control
• 1.8W maximum power dissipation manages thermal stress in use
• 20V maximum gate-source voltage allows flexible gate drive levels

Applications


• Suitable for power management in automotive electronic modules
• Ideal for DC/DC converters in constrained assemblies
• Used with motor drivers for low-power actuator control
• Can be used for load switching in telematics units
• Used for battery management in auxiliary vehicle systems

What package is used for compact board-level mounting?


It is provided in a SOT-223 package designed for surface-mount assembly to save PCB space while allowing heat transfer through the tab.

How does it perform in high-temperature environments?


It is specified to operate from -55°C up to 150°C, allowing use in elevated ambient or engine-bay conditions.

What pin count and mounting style should designers expect?


The device uses four pins and is intended for direct surface mounting to a PCB for mechanical and electrical connection.

Is this device suitable for automotive qualification requirements?


It meets automotive-grade AEC-Q101 standards for semiconductor devices, aligning with vehicle electronic reliability specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy