Infineon HEXFET N-Channel MOSFET, 4.4 A, 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€705.00

(exc. VAT)

€867.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.282€705.00-
5000 +€0.275€687.502%

*price indicative

RS Stock No.:
168-8745
Mfr. Part No.:
IRLL024NTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.4A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-16V, +16V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Typical Gate Charge Qg @ Vgs

10.4nC

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

3.7mm

Length

6.7mm

Height

1.739mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy