Infineon IPD N-Channel MOSFET, 180 A, 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1

Subtotal (1 reel of 2500 units)*

€1,930.00

(exc. VAT)

€2,375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.772€1,930.00

*price indicative

RS Stock No.:
244-8550
Mfr. Part No.:
IPD80R450P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 75V Drain Source Voltage, 180A Continuous Drain Current - IPD80R450P7ATMA1


This MOSFET is a three‑lead N‑channel power transistor designed for high‑current switching in surface‑mounted applications. It operates across a wide temperature range for demanding conditions and is suitable where low conduction losses and robust gate protection are required.

Features and Benefits:


• 75V drain rating enables use in medium‑voltage designs
• 180A continuous current supports heavy‑load switching
• 3mΩ low Rds(on) reduces conduction losses
• 81W power dissipation allows high‑power operation
• 80nC typical gate charge supports fast switching control
• 20V gate tolerance provides gate overvoltage protection

Applications


• Suitable for automotive power‑management modules
• Ideal for synchronous buck converter designs
• Used for high‑current motor drive stages
• Can be used for telecoms power distribution units
• Used with battery management and energy‑storage systems

What thermal extremes can it withstand?


It is rated to function from -55°C up to +150°C under specified conditions.

How is it packaged for PCB assembly?


It is supplied in a TO‑252 surface‑mount package for solder mounting.

What gate drive considerations apply?


The gate can tolerate up to 20V and exhibits a typical total gate charge of 80nC for drive sizing.

Does it comply with automotive reliability standards?


It meets AEC‑Q101 requirements for automotive component qualification.

Are there environmental compliance details?


The device is RoHS‑compliant, restricting hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy