Infineon IPD N-Channel MOSFET, 180 A, 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1

Subtotal (1 reel of 2500 units)*

€3,380.00

(exc. VAT)

€4,157.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.352€3,380.00

*price indicative

RS Stock No.:
244-9739
Mfr. Part No.:
IPD60R145CFD7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon IPD60R145CFD7ATMA1 600V CoolMOS CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode, completing the CoolMOS 7 series. CoolMOS CFD7 comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt Ruggedness

Lowest FOM RDS(on) x Qg and Eoss

Best-in-class RDS(on)/package combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy