ROHM N-Channel MOSFET, 43 A, 1.2 kV N, 3-Pin Tube SCT4036KEC11
- RS Stock No.:
- 246-1545
- Mfr. Part No.:
- SCT4036KEC11
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.18
(exc. VAT)
€17.44
(inc. VAT)
In Stock
- 422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.18 | - |
| 10 - 24 | €13.05 | 7% |
| 25 - 49 | €12.52 | 11% |
| 50 - 99 | €12.24 | 13% |
| 100 + | €11.03 | 22% |
*price indicative
- RS Stock No.:
- 246-1545
- Mfr. Part No.:
- SCT4036KEC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Tube | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | N | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Tube | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode N | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT4036KEC11 is a Sic Mosfet that contributes to miniaturization and low power consumption of applications this is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time low on-resistance fast switching speed fast reverse recovery easy to parallel simple to drive Pb-free lead plating ROHS compliant this series has about 40 percent reduction in on-resistance and about 50 percent reduction in switching loss compared to conventional products the 15V gate-source voltage makes application design easier.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Related links
- ROHM N-Channel MOSFET 1.2 kV N, 3-Pin Tube
- ROHM N-Channel MOSFET 1.2 kV N, 4-Pin Tube
- ROHM N-Channel MOSFET 1.2 kV N, 4-Pin Tube SCT4036KRC15
- ROHM N-Channel MOSFET 1.2 kV N, 3-Pin Tube
- ROHM N-Channel MOSFET 1.2 kV N, 3-Pin Tube SCT4062KEC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 SCT4036KEHRC11
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
