ROHM N-Channel MOSFET, 43 A, 1.2 kV N, 4-Pin Tube

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-1546
Mfr. Part No.:
SCT4036KRC15
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Tube

Mount Type

Through Hole

Pin Count

4

Channel Mode

N

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM SCT4036KRC15 is a Sic Mosfet that contributes to miniaturization and low power consumption of applications this is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time this is a 4-pin package type with a driver source terminal that can maximize the high-speed switching performance that is a feature of Sic Mosfet this series has about 40 percent reduction in on-resistance and about 50 percent reduction in switching loss compared to conventional products the 15V gate-source voltage makes application design easier.

Low on-resistance

Fast switching speed

Fast reverse recovery

Easy to parallel

Simple to drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy