DiodesZetex DMN N-Channel MOSFET, 230 mA, 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7

Subtotal (1 reel of 3000 units)*

€207.00

(exc. VAT)

€255.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.069€207.00

*price indicative

RS Stock No.:
246-6801
Mfr. Part No.:
DMN2710UTQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

20V

Series

DMN

Package Type

SC-89

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

15Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

12.9nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Length

1.7mm

Standards/Approvals

No

Width

850μm

Height

800μm

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT523 packaging. It offers fast switching and high efficiency.

Maximum drain to source voltage is 20 V Maximum gate to source voltage is ±6 V It offers a ultra-small package size Its thermally efficient package enables higher density end products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy